
AD962711-105EBZ | |
|---|---|
DigiKey Part Number | AD962711-105EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD962711-105EBZ |
Description | BOARD EVALUATION AD9627 105MSPS |
Customer Reference | |
Detailed Description | AD962711 - 11 Bit 105M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Number of A/D Converters | 2 | |
Number of Bits | 11 | |
Sampling Rate (Per Second) | 105M | |
Data Interface | Serial | |
Input Range | 1 ~ 2Vpp | |
Power (Typ) @ Conditions | 600mW @ 105MSPS | |
Utilized IC / Part | AD962711 | |
Contents | Board(s) | |
Note | - |

