Ethernet, PCI Express (PCIe), SONET/SDH IC 637.5MHz 1 Output 40-LFCSP-WQ (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ethernet, PCI Express (PCIe), SONET/SDH IC 637.5MHz 1 Output 40-LFCSP-WQ (6x6)
PLL Frequency Planning for Spurious Signal Elimination

AD9577BCPZ-RL

DigiKey Part Number
AD9577BCPZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD9577BCPZ-RL
Description
IC DISTRIBUTION PCIE 40-WFQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ethernet, PCI Express (PCIe), SONET/SDH Fanout Buffer (Distribution), Network Clock Generator, Multiplexer IC 637.5MHz 1 Output 40-LFCSP-WQ (6x6)
Datasheet
 Datasheet
EDA/CAD Models
AD9577BCPZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Ethernet, PCI Express (PCIe), SONET/SDH
Input
Clock, Crystal
Output
LVCMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
2:5
Differential - Input:Output
No/Yes
Frequency - Max
637.5MHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad, CSP
Supplier Device Package
40-LFCSP-WQ (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$69.97536$174,938.40
Manufacturers Standard Package