


AD9557BCPZ | |
---|---|
DigiKey Part Number | 505-AD9557BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9557BCPZ |
Description | IC CLOCK TRANSLATOR 40LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ethernet, SONET/SDH Clock/Frequency Translator IC 1.25GHz 1 Output 40-LFCSP-VQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | AD9557BCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, SONET/SDH | |
Input | CMOS, LVDS, LVPECL | |
Output | CMOS, HSTL, LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:2 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 1.25GHz | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-VQ (6x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $311.50000 | $311.50 |
24 | $213.62042 | $5,126.89 |