
AD9551BCPZ | |
---|---|
DigiKey Part Number | 2156-AD9551BCPZ-AD-ND |
Manufacturer | |
Manufacturer Product Number | AD9551BCPZ |
Description | IC CLOCK GEN MULTISERV 40-LFCSP |
Customer Reference | |
Detailed Description | Clock Generator IC 900MHz 40-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | AD9551BCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | * | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | Crystal | |
Output | CMOS, LVDS, LVPECL | |
Ratio - Input:Output | 2:2 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 900MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-VQ (6x6) | |
Base Product Number |