
AD9528/PCBZ | |
---|---|
DigiKey Part Number | 505-AD9528/PCBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9528/PCBZ |
Description | EVAL BOARD FOR AD9528 |
Customer Reference | |
Detailed Description | AD9528 - Clock Generator Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Timing | |
Function | Clock Generator | |
Embedded | - | |
Utilized IC / Part | AD9528 | |
Primary Attributes | 14-Channel | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |