
AD9518-1A/PCBZ | |
|---|---|
DigiKey Part Number | AD9518-1A/PCBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9518-1A/PCBZ |
Description | EVAL BOARD FOR AD9518-1A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD9518-1A - Clock Generator Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Clock Generator | |
Embedded | No | |
Utilized IC / Part | AD9518-1A | |
Primary Attributes | 2 Inputs, 6 Outputs, 2.5GHz VCO | |
Secondary Attributes | LVPECL Output Logic | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,381.85000 | $2,381.85 |

