
AD9444BSVZ-80 | |
|---|---|
DigiKey Part Number | AD9444BSVZ-80-ND |
Manufacturer | |
Manufacturer Product Number | AD9444BSVZ-80 |
Description | IC ADC 14BIT 100-TQFP-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 Pipelined 100-TQFP-EP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | AD9444BSVZ-80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 80M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | LVDS - Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3.3V, 5V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 100-TQFP Exposed Pad | |
Supplier Device Package | 100-TQFP-EP (14x14) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $857.01000 | $857.01 |
| 18 | $694.57056 | $12,502.27 |
| 27 | $680.60333 | $18,376.29 |
| 108 | $643.25472 | $69,471.51 |

