
AD9280ARSZRL | |
|---|---|
DigiKey Part Number | 505-AD9280ARSZRLTR-ND - Tape & Reel (TR) 505-AD9280ARSZRLCT-ND - Cut Tape (CT) 505-AD9280ARSZRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9280ARSZRL |
Description | IC ADC 8BIT PIPELINED 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD9280ARSZRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 32M | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $86.74000 | $86.74 |
| 10 | $67.81100 | $678.11 |
| 25 | $63.07520 | $1,576.88 |
| 100 | $58.86920 | $5,886.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $52.04461 | $78,066.91 |

