
AD9279BBCZ | |
|---|---|
DigiKey Part Number | AD9279BBCZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9279BBCZ |
Description | IC AAF/ADC/LNA 12B 80M 144CSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | AAF, ADC, Demodulator, LNA, VGA 12 b 80M SPI 144-CSPBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD9279BBCZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | AAF, ADC, Demodulator, LNA, VGA | |
Number of Channels | 8 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 80M | |
Data Interface | SPI | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.7V ~ 1.9V, 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 144-LFBGA, CSPBGA | |
Supplier Device Package | 144-CSPBGA (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,264.71000 | $1,264.71 |
| 12 | $1,060.82667 | $12,729.92 |
| 30 | $1,014.99367 | $30,449.81 |

