Similar

AD9152-M6720-EBZ | |
|---|---|
DigiKey Part Number | AD9152-M6720-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9152-M6720-EBZ |
Description | EVAL BOARD FOR AD9152 |
Customer Reference | |
Detailed Description | AD9152 TxDAC+® 16 Bit 2.25G Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Number of DAC's | 2 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 2.25G | |
Data Interface | SPI | |
Settling Time | - | |
DAC Type | Current | |
Utilized IC / Part | AD9152 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |



