


AD9135-FMC-EBZ | |
|---|---|
DigiKey Part Number | 505-AD9135-FMC-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9135-FMC-EBZ |
Description | EVAL BOARD FOR AD9135 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD9135 TxDAC+® 11 Bit 2.8G Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of DAC's | 2 | |
Number of Bits | 11 | |
Sampling Rate (Per Second) | 2.8G | |
Data Interface | JESD204B Serial | |
Settling Time | 20ns | |
DAC Type | Current | |
Utilized IC / Part | AD9135 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5,913.07000 | $5,913.07 |



