AD9129-EBZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9129-EBZ

DigiKey Part Number
AD9129-EBZ-ND
Manufacturer
Manufacturer Product Number
AD9129-EBZ
Description
EVAL BOARD FOR AD9129
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD9129 - 14 Bit 2.8G Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Number of DAC's
1
Number of Bits
14
Sampling Rate (Per Second)
2.8G
Data Interface
SPI
Settling Time
13ns
DAC Type
Current
Utilized IC / Part
AD9129
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$4,994.42000$4,994.42
Manufacturers Standard Package