
AD9129-CBLTX-EBZ | |
---|---|
DigiKey Part Number | AD9129-CBLTX-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9129-CBLTX-EBZ |
Description | EVAL BOARD FOR AD9129 |
Customer Reference | |
Detailed Description | AD9129 - 14 Bit 2.8G Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Number of DAC's | 1 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 2.8G | |
Data Interface | SPI | |
Settling Time | 13ns | |
DAC Type | Current | |
Utilized IC / Part | AD9129 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |