


AD9106BCPZRL7 | |
|---|---|
DigiKey Part Number | 505-AD9106BCPZRL7TR-ND - Tape & Reel (TR) 505-AD9106BCPZRL7CT-ND - Cut Tape (CT) 505-AD9106BCPZRL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9106BCPZRL7 |
Description | IC DAC 12BIT 32-LFCSP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD9106BCPZRL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 31.2ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.7V ~ 3.6V | |
Voltage - Supply, Digital | 1.7V ~ 3.6V | |
INL/DNL (LSB) | ±0.5, ±0.4 | |
Architecture | Segmented DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $360.02000 | $360.02 |
| 10 | $294.35400 | $2,943.54 |
| 25 | $278.62320 | $6,965.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $239.81387 | $359,720.80 |


