


AD8803ARZ-REEL | |
---|---|
DigiKey Part Number | 505-AD8803ARZ-REELTR-ND - Tape & Reel (TR) 505-AD8803ARZ-REELCT-ND - Cut Tape (CT) 505-AD8803ARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8803ARZ-REEL |
Description | IC DAC 8BIT V-OUT 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8803ARZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 8 | |
Settling Time | 600ns (Typ) | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.25 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $120.21000 | $120.21 |
10 | $83.61300 | $836.13 |
25 | $74.07960 | $1,851.99 |
100 | $63.30270 | $6,330.27 |
250 | $62.50608 | $15,626.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $62.50624 | $156,265.60 |