Similar
Similar

AD8677ARZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8677ARZ-REEL7TR-ND - Tape & Reel (TR) AD8677ARZ-REEL7CT-ND - Cut Tape (CT) AD8677ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8677ARZ-REEL7 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8677ARZ-REEL7 Models |
Category | Voltage - Input Offset 45 µV |
Mfr | Current - Supply 1.1mA |
Series | Current - Output / Channel 15 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 8 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 600 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 200 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4077-1ARZ-RL | Analog Devices Inc. | 0 | 505-ADA4077-1ARZ-RLTR-ND | $15.06850 | Similar |
| INA132UA/2K5 | Texas Instruments | 5,042 | 296-38948-1-ND | $27.95000 | Similar |
| INA141UA | Texas Instruments | 1,598 | INA141UA-ND | $98.90000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.80000 | $26.80 |
| 10 | $20.10200 | $201.02 |
| 25 | $18.42600 | $460.65 |
| 100 | $16.58110 | $1,658.11 |
| 250 | $15.70176 | $3,925.44 |
| 500 | $15.47204 | $7,736.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $14.73523 | $14,735.23 |
| 2,000 | $14.37608 | $28,752.16 |
| 3,000 | $14.19626 | $42,588.78 |
| 5,000 | $13.99694 | $69,984.70 |



