
AD8676ARMZ-REEL | |
|---|---|
DigiKey Part Number | AD8676ARMZ-REELTR-ND - Tape & Reel (TR) AD8676ARMZ-REELCT-ND - Cut Tape (CT) AD8676ARMZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8676ARMZ-REEL |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8676ARMZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.5V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 2 nA | |
Voltage - Input Offset | 12 µV | |
Current - Supply | 2.7mA (x2 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.72000 | $44.72 |
| 10 | $34.20100 | $342.01 |
| 25 | $31.56080 | $789.02 |
| 100 | $28.65850 | $2,865.85 |
| 250 | $28.30236 | $7,075.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $24.90879 | $74,726.37 |



