
AD8668ARZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD8668ARZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8668ARZ-REEL7CT-ND - Cut Tape (CT) 505-AD8668ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8668ARZ-REEL7 |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8668ARZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3.5V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 1.15mA (x4 Channels) | |
Current - Output / Channel | 140 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.11000 | $47.11 |
| 10 | $36.03500 | $360.35 |
| 25 | $33.27720 | $831.93 |
| 100 | $30.24200 | $3,024.20 |
| 250 | $29.93776 | $7,484.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $28.02233 | $28,022.33 |
| 2,000 | $27.41418 | $54,828.36 |
| 3,000 | $27.10952 | $81,328.56 |

