
AD8663ARZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD8663ARZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8663ARZ-REEL7CT-ND - Cut Tape (CT) 505-AD8663ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8663ARZ-REEL7 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8663ARZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 540 kHz | |
Current - Input Bias | 0.3 pA | |
Voltage - Input Offset | 40 µV | |
Current - Supply | 230µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.72000 | $32.72 |
| 10 | $24.76300 | $247.63 |
| 25 | $22.76360 | $569.09 |
| 100 | $20.56440 | $2,056.44 |
| 250 | $20.00060 | $5,000.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $18.91562 | $18,915.62 |
| 2,000 | $18.47478 | $36,949.56 |
| 3,000 | $18.25400 | $54,762.00 |


