
AD8656WARMZ-REEL | |
---|---|
DigiKey Part Number | 505-AD8656WARMZ-REELTR-ND - Tape & Reel (TR) 505-AD8656WARMZ-REELCT-ND - Cut Tape (CT) 505-AD8656WARMZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8656WARMZ-REEL |
Description | IC CMOS 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8656WARMZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 11V/µs | |
Gain Bandwidth Product | 28 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 3.7mA (x2 Channels) | |
Current - Output / Channel | 220 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $57.05000 | $57.05 |
10 | $37.88400 | $378.84 |
25 | $32.88520 | $822.13 |
100 | $27.22980 | $2,722.98 |
250 | $24.45396 | $6,113.49 |
500 | $22.94670 | $11,473.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $22.94670 | $68,840.10 |