
AD8648WARUZ-RL | |
---|---|
DigiKey Part Number | 505-AD8648WARUZ-RLTR-ND - Tape & Reel (TR) 505-AD8648WARUZ-RLCT-ND - Cut Tape (CT) 505-AD8648WARUZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8648WARUZ-RL |
Description | QUAD, 24MHZ, RRIO, 5V OP AMP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8648WARUZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 11V/µs | |
Gain Bandwidth Product | 24 MHz | |
Current - Input Bias | 0.3 pA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 1.5mA (x4 Channels) | |
Current - Output / Channel | 120 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.95000 | $44.95 |