
AD8648ARZ-REEL | |
|---|---|
DigiKey Part Number | AD8648ARZ-REELTR-ND - Tape & Reel (TR) AD8648ARZ-REELCT-ND - Cut Tape (CT) AD8648ARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8648ARZ-REEL |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8648ARZ-REEL Models |
Category | Voltage - Input Offset 600 µV |
Mfr | Current - Supply 1.5mA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 120 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 11V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 24 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 0.3 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.34000 | $30.34 |
| 10 | $22.81500 | $228.15 |
| 25 | $20.94520 | $523.63 |
| 100 | $18.88730 | $1,888.73 |
| 250 | $17.90608 | $4,476.52 |
| 500 | $17.73624 | $8,868.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $16.31468 | $40,786.70 |
| 5,000 | $16.00504 | $80,025.20 |


