
AD8643TRZ-EP-R7 | |
---|---|
DigiKey Part Number | AD8643TRZ-EP-R7TR-ND - Tape & Reel (TR) AD8643TRZ-EP-R7CT-ND - Cut Tape (CT) AD8643TRZ-EP-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8643TRZ-EP-R7 |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8643TRZ-EP-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3V/µs | |
Gain Bandwidth Product | 3.5 MHz | |
Current - Input Bias | 0.25 pA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 200µA (x4 Channels) | |
Current - Output / Channel | 12 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $195.10000 | $195.10 |