Similar

AD8643TRZ-EP-R7 | |
|---|---|
DigiKey Part Number | AD8643TRZ-EP-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8643TRZ-EP-R7 |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8643TRZ-EP-R7 Models |
Category | Voltage - Input Offset 50 µV |
Mfr | Current - Supply 200µA (x4 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 12 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 26 V |
Number of Circuits 4 | Operating Temperature -55°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 3V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3.5 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 0.25 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC2274ACD | Texas Instruments | 2,107 | 296-1813-5-ND | $29.76000 | Similar |


