
AD8642ARZ-REEL | |
|---|---|
DigiKey Part Number | AD8642ARZ-REELTR-ND - Tape & Reel (TR) AD8642ARZ-REELCT-ND - Cut Tape (CT) AD8642ARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8642ARZ-REEL |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8642ARZ-REEL Models |
Category | Voltage - Input Offset 70 µV |
Mfr | Current - Supply 200µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 12 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 26 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 3V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3.5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.25 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC2272AQDRQ1 | Texas Instruments | 2,128 | 296-15025-1-ND | $28.36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.14000 | $63.14 |
| 10 | $48.78600 | $487.86 |
| 25 | $45.19520 | $1,129.88 |
| 100 | $41.24560 | $4,124.56 |
| 250 | $40.12684 | $10,031.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $36.30940 | $90,773.50 |


