


AD8638ARJZ-REEL7 | |
---|---|
DigiKey Part Number | 505-AD8638ARJZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8638ARJZ-REEL7CT-ND - Cut Tape (CT) 505-AD8638ARJZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8638ARJZ-REEL7 |
Description | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8638ARJZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 3 µV | |
Current - Supply | 1.25mA | |
Current - Output / Channel | 37 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.33000 | $39.33 |
10 | $25.55300 | $255.53 |
25 | $21.96280 | $549.07 |
100 | $17.90160 | $1,790.16 |
250 | $15.90768 | $3,976.92 |
500 | $14.68078 | $7,340.39 |
1,000 | $13.75343 | $13,753.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $13.75343 | $41,260.29 |