Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8629WARZ-RL

DigiKey Part Number
505-AD8629WARZ-RLTR-ND - Tape & Reel (TR)
505-AD8629WARZ-RLCT-ND - Cut Tape (CT)
505-AD8629WARZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8629WARZ-RL
Description
IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8629WARZ-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
2.5 MHz
-3db Bandwidth
2.5 MHz
Current - Input Bias
30 pA
Voltage - Input Offset
1 µV
Current - Supply
-
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,777
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$57.80000$57.80
10$44.58500$445.85
25$41.27200$1,031.80
100$37.63310$3,763.31
250$37.61108$9,402.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$34.07424$85,185.60
Manufacturers Standard Package