Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8622ARZ-REEL

DigiKey Part Number
505-AD8622ARZ-REELTR-ND - Tape & Reel (TR)
505-AD8622ARZ-REELCT-ND - Cut Tape (CT)
505-AD8622ARZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8622ARZ-REEL
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8622ARZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.48V/µs
Gain Bandwidth Product
560 kHz
Current - Input Bias
45 pA
Voltage - Input Offset
10 µV
Current - Supply
215µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 781
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$61.33000$61.33
10$47.36400$473.64
25$43.87640$1,096.91
100$40.12670$4,012.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$36.30940$90,773.50
Manufacturers Standard Package