CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8619WARZ-R7

DigiKey Part Number
AD8619WARZ-R7TR-ND - Tape & Reel (TR)
AD8619WARZ-R7CT-ND - Cut Tape (CT)
AD8619WARZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8619WARZ-R7
Description
IC CMOS 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8619WARZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.1V/µs
Gain Bandwidth Product
400 kHz
Current - Input Bias
0.2 pA
Voltage - Input Offset
400 µV
Current - Supply
38µA
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,555
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$41.85000$41.85
10$31.92400$319.24
25$29.43960$735.99
100$26.70590$2,670.59
250$26.28972$6,572.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$24.68810$24,688.10
2,000$24.13981$48,279.62
3,000$23.86521$71,595.63
Manufacturers Standard Package