
AD8619WARUZ-R7 | |
|---|---|
DigiKey Part Number | 505-AD8619WARUZ-R7TR-ND - Tape & Reel (TR) 505-AD8619WARUZ-R7CT-ND - Cut Tape (CT) 505-AD8619WARUZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8619WARUZ-R7 |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8619WARUZ-R7 Models |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 38µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 80 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.1V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 400 kHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 0.2 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.16000 | $43.16 |
| 10 | $32.88600 | $328.86 |
| 25 | $30.32400 | $758.10 |
| 100 | $27.50670 | $2,750.67 |
| 250 | $26.28972 | $6,572.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $24.68810 | $24,688.10 |
| 2,000 | $24.13981 | $48,279.62 |
| 3,000 | $23.86521 | $71,595.63 |

