AD8582AN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 11
Unit Price: $524.45000
Datasheet

Similar


Analog Devices Inc.
In Stock: 50
Unit Price: $66.51000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5
Unit Price: $73.83000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,595
Unit Price: $71.69000
Datasheet
12 Bit Digital to Analog Converter 2 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 2 24-PDIP
24-PDIP
High Speed Converters by Analog Devices

AD8582AN

DigiKey Part Number
AD8582AN-ND
Manufacturer
Manufacturer Product Number
AD8582AN
Description
IC DAC 12BIT 24-PDIP
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD8582AN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
12
Number of D/A Converters
2
Settling Time
16µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±0.75, ±0.75
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
24-DIP (0.300", 7.62mm)
Supplier Device Package
24-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes