
AD8566WARMZ-REEL | |
|---|---|
DigiKey Part Number | AD8566WARMZ-REELTR-ND - Tape & Reel (TR) AD8566WARMZ-REELCT-ND - Cut Tape (CT) AD8566WARMZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8566WARMZ-REEL |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8566WARMZ-REEL Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 700µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 35 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 6V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 5 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 80 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.39000 | $26.39 |
| 10 | $19.79700 | $197.97 |
| 25 | $18.14640 | $453.66 |
| 100 | $16.32460 | $1,632.46 |
| 250 | $15.45608 | $3,864.02 |
| 500 | $15.22046 | $7,610.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $13.97030 | $41,910.90 |

