AD9734BBCZRL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $347.28745
Datasheet
10 Bit Digital to Analog Converter 1 160-CSPBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Digital to Analog Converter 1 160-CSPBGA (12x12)
High Speed Converters by Analog Devices

AD9734BBCZRL

DigiKey Part Number
AD9734BBCZRLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD9734BBCZRL
Description
IC DAC 10BIT 160-CSPBGA
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 1 160-CSPBGA (12x12)
Datasheet
 Datasheet
EDA/CAD Models
AD9734BBCZRL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
10
Number of D/A Converters
1
Settling Time
-
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
LVDS - Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
1.7V ~ 1.9V, 3.13V ~ 3.47V
Voltage - Supply, Digital
1.7V ~ 1.9V, 3.13V ~ 3.47V
INL/DNL (LSB)
±0.12, ±0.06
Architecture
Oversampling Interpolating DAC
Operating Temperature
-40°C ~ 85°C
Package / Case
160-LFBGA, CSPBGA
Supplier Device Package
160-CSPBGA (12x12)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types