
AD8648ARUZ-REEL | |
|---|---|
DigiKey Part Number | AD8648ARUZ-REELTR-ND - Tape & Reel (TR) AD8648ARUZ-REELCT-ND - Cut Tape (CT) AD8648ARUZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8648ARUZ-REEL |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8648ARUZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 11V/µs | |
Gain Bandwidth Product | 24 MHz | |
Current - Input Bias | 0.3 pA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 1.5mA (x4 Channels) | |
Current - Output / Channel | 120 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.43000 | $29.43 |
| 10 | $22.14900 | $221.49 |
| 25 | $20.33360 | $508.34 |
| 100 | $18.33720 | $1,833.72 |
| 250 | $17.73608 | $4,434.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $16.31468 | $40,786.70 |
| 5,000 | $16.00504 | $80,025.20 |


