
AD8546ARMZ-R7 | |
---|---|
DigiKey Part Number | 505-AD8546ARMZ-R7TR-ND - Tape & Reel (TR) 505-AD8546ARMZ-R7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AD8546ARMZ-R7 |
Description | IC CMOS 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8546ARMZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.08V/µs | |
Gain Bandwidth Product | 200 kHz | |
-3db Bandwidth | 310 kHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 18µA (x2 Channels) | |
Current - Output / Channel | 12 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 18 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.60000 | $32.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $10.71306 | $10,713.06 |
2,000 | $10.36639 | $20,732.78 |