AD8541AKSZ-R2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 2,603
Unit Price: $1.65000
Datasheet

Similar


Diodes Incorporated
In Stock: 15,284
Unit Price: $2.47000
Datasheet

Similar


onsemi
In Stock: 9,148
Unit Price: $1.65000
Datasheet

Similar


onsemi
In Stock: 4,044
Unit Price: $1.56000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 11,578
Unit Price: $13.58000
Datasheet

Similar


Microchip Technology
In Stock: 15,487
Unit Price: $3.29000
Datasheet

Similar


Microchip Technology
In Stock: 30,666
Unit Price: $2.63000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.53000
Datasheet

Similar


Microchip Technology
In Stock: 11,342
Unit Price: $4.53000
Datasheet

Similar


Microchip Technology
In Stock: 8,873
Unit Price: $4.12000
Datasheet

Similar


onsemi
In Stock: 1,237
Unit Price: $5.35000
Datasheet

Similar


onsemi
In Stock: 3,312
Unit Price: $12.76000
Datasheet

Similar


Texas Instruments
In Stock: 1,465
Unit Price: $51.78000
Datasheet

Similar


Texas Instruments
In Stock: 1,250
Unit Price: $12.43000
Datasheet
SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8541AKSZ-R2

DigiKey Part Number
AD8541AKSZ-R2TR-ND - Tape & Reel (TR)
AD8541AKSZ-R2CT-ND - Cut Tape (CT)
AD8541AKSZ-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8541AKSZ-R2
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
AD8541AKSZ-R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.92V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
4 pA
Voltage - Input Offset
1 mV
Current - Supply
45µA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types