AD8522ANZ is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 50
Unit Price: $66.51000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,523
Unit Price: $73.83000
Datasheet
12 Bit Digital to Analog Converter 2 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 2 14-PDIP
High Speed Converters by Analog Devices

AD8522ANZ

DigiKey Part Number
AD8522ANZ-ND
Manufacturer
Manufacturer Product Number
AD8522ANZ
Description
IC DAC 12BIT 14-PDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD8522ANZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Number of D/A Converters
2
Settling Time
16µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±0.5, ±0.5
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$455.72000$455.72
10$374.92500$3,749.25
25$354.75440$8,868.86
100$332.58600$33,258.60
250$322.01808$80,504.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.