
AD8519AKSZ-REEL7 | |
---|---|
DigiKey Part Number | 505-AD8519AKSZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8519AKSZ-REEL7CT-ND - Cut Tape (CT) 505-AD8519AKSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8519AKSZ-REEL7 |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8519AKSZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.9V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 300 nA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 600µA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.18000 | $39.18 |
10 | $25.47800 | $254.78 |
25 | $21.89040 | $547.26 |
100 | $17.83870 | $1,783.87 |
250 | $15.84924 | $3,962.31 |
500 | $14.62530 | $7,312.65 |
1,000 | $13.68570 | $13,685.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $13.68570 | $41,057.10 |