


AD8509ARUZ-REEL | |
---|---|
DigiKey Part Number | AD8509ARUZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8509ARUZ-REEL |
Description | IC DRVR 64 GREY SCALE 48TSSOP |
Customer Reference | |
Detailed Description | LCD Driver 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8509ARUZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Display Type | LCD | |
Configuration | 64 grey scale | |
Interface | - | |
Digits or Characters | - | |
Current - Supply | 8.5 mA | |
Voltage - Supply | 3.3V ~ 6.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |