AD845JRZ-16-REEL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD845JRZ-16

DigiKey Part Number
AD845JRZ-16-ND
Manufacturer
Manufacturer Product Number
AD845JRZ-16
Description
IC OPAMP JFET 1 CIRCUIT 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD845JRZ-16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
100V/µs
Gain Bandwidth Product
16 MHz
Current - Input Bias
750 pA
Voltage - Input Offset
700 µV
Current - Supply
10mA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
9.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 208
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$153.20000$153.20
10$108.27500$1,082.75
47$89.94957$4,227.63
141$85.92163$12,114.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.