
AD8432ACPZ-R7 | |
|---|---|
DigiKey Part Number | AD8432ACPZ-R7TR-ND - Tape & Reel (TR) AD8432ACPZ-R7CT-ND - Cut Tape (CT) AD8432ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8432ACPZ-R7 |
Description | IC RF AMP VFB 200MHZ 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Voltage Feedback 200MHz 24-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD8432ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 200MHz | |
P1dB | 7.7dBm | |
Gain | 24.08dB | |
Noise Figure | 2.8dB | |
RF Type | Voltage Feedback | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 24mA | |
Test Frequency | 10MHz | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.68000 | $35.68 |
| 10 | $27.06500 | $270.65 |
| 25 | $24.91120 | $622.78 |
| 100 | $22.53680 | $2,253.68 |
| 250 | $22.01324 | $5,503.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $19.88052 | $29,820.78 |
| 3,000 | $19.46832 | $58,404.96 |

