
AD842JNZ | |
|---|---|
DigiKey Part Number | AD842JNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD842JNZ |
Description | IC OPAMP GP 1 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD842JNZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 375V/µs | |
Gain Bandwidth Product | 80 MHz | |
Current - Input Bias | 4.2 µA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 13mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 75°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $243.19000 | $243.19 |
| 10 | $196.32100 | $1,963.21 |
| 25 | $184.61200 | $4,615.30 |
| 100 | $171.74550 | $17,174.55 |
| 250 | $165.61028 | $41,402.57 |
| 500 | $161.91422 | $80,957.11 |

