
AD8422BRZ-R7 | |
|---|---|
DigiKey Part Number | AD8422BRZ-R7TR-ND - Tape & Reel (TR) AD8422BRZ-R7CT-ND - Cut Tape (CT) AD8422BRZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8422BRZ-R7 |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8422BRZ-R7 Models |
Category | Voltage - Input Offset 25 µV |
Mfr | Current - Supply 300µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 4.6 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.8V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 2.2 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 200 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA826AID | Texas Instruments | 1,114 | 296-33294-5-ND | $33.63000 | Similar |
| INA826AIDR | Texas Instruments | 4,435 | 296-30238-1-ND | $28.61000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $99.73000 | $99.73 |
| 10 | $78.21900 | $782.19 |
| 25 | $72.84560 | $1,821.14 |
| 100 | $66.94190 | $6,694.19 |
| 250 | $66.41656 | $16,604.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $61.03510 | $61,035.10 |


