
AD8421ARMZ-R7 | |
---|---|
DigiKey Part Number | AD8421ARMZ-R7TR-ND - Tape & Reel (TR) AD8421ARMZ-R7CT-ND - Cut Tape (CT) AD8421ARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8421ARMZ-R7 |
Description | IC INST AMP 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8421ARMZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 35V/µs | |
-3db Bandwidth | 10 MHz | |
Current - Input Bias | 1 nA | |
Voltage - Input Offset | 60 µV | |
Current - Supply | 2mA | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $71.11000 | $71.11 |
10 | $47.87000 | $478.70 |
25 | $41.80720 | $1,045.18 |
100 | $34.94770 | $3,494.77 |
250 | $31.58116 | $7,895.29 |
500 | $30.99652 | $15,498.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $30.99653 | $30,996.53 |