AD8403AR100 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 41
Unit Price: $89.15000
Datasheet
24 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 SOIC
High Speed Converters by Analog Devices

AD8403AR100

DigiKey Part Number
AD8403AR100-ND
Manufacturer
Manufacturer Product Number
AD8403AR100
Description
IC DGT POT 100KOHM 256TAP 24SOIC
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 4 Circuit 256 Taps SPI Interface 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8403AR100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
4
Number of Taps
256
Resistance (Ohms)
100k
Interface
SPI
Memory Type
Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
Cascade Pin
Tolerance
±30%
Temperature Coefficient (Typ)
500ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
24-SOIC
Package / Case
24-SOIC (0.295", 7.50mm Width)
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
200
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 77,255 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

77,255In Stock
Ships from Rochester Electronics, LLC