


AD8402ARUZ10 | |
|---|---|
DigiKey Part Number | AD8402ARUZ10-ND |
Manufacturer | |
Manufacturer Product Number | AD8402ARUZ10 |
Description | IC DIG POT 10K 14-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 2 Circuit 256 Taps SPI Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8402ARUZ10 Models |
Category | Memory Type Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tube | Tolerance ±20% |
Part Status Active | Temperature Coefficient (Typ) 500ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 14-TSSOP |
Configuration Potentiometer | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Number of Taps 256 | Resistance - Wiper (Ohms) (Typ) 200 |
Resistance (Ohms) 10k | Base Product Number |
Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.86000 | $52.86 |
| 10 | $40.59800 | $405.98 |
| 96 | $34.23313 | $3,286.38 |
| 192 | $32.96479 | $6,329.24 |
| 288 | $32.32962 | $9,310.93 |
| 576 | $31.39785 | $18,085.16 |
| 1,056 | $30.71929 | $32,439.57 |
| 2,592 | $29.90422 | $77,511.74 |




