


AD8392AAREZ | |
---|---|
DigiKey Part Number | AD8392AAREZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8392AAREZ |
Description | IC TRANSCEIVER 2/0 28TSSOPEP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/0 Driver xDSL 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | AD8392AAREZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | xDSL | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 5V ~ 24V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $63.31000 | $63.31 |
10 | $42.32800 | $423.28 |
50 | $33.47300 | $1,673.65 |
100 | $30.64920 | $3,064.92 |
250 | $27.60704 | $6,901.76 |
500 | $26.48048 | $13,240.24 |