
AD8348ARUZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8348ARUZ-REEL7TR-ND - Tape & Reel (TR) AD8348ARUZ-REEL7CT-ND - Cut Tape (CT) AD8348ARUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8348ARUZ-REEL7 |
Description | RF DEMOD IC 50MHZ-1GHZ 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Demodulator IC 50MHz ~ 1GHz 28-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | AD8348ARUZ-REEL7 Models |
Category | Gain 25.5dB |
Manufacturer Analog Devices Inc. | Noise Figure 10.75dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 58 mA |
Part Status Active | Voltage - Supply 2.7V ~ 5.5V |
Function Demodulator | Mounting Type Surface Mount |
LO Frequency 100MHz ~ 2GHz | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
RF Frequency 50MHz ~ 1GHz | Supplier Device Package 28-TSSOP |
P1dB -22dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $140.92000 | $140.92 |
| 10 | $111.80400 | $1,118.04 |
| 25 | $104.54120 | $2,613.53 |
| 100 | $98.11540 | $9,811.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $88.57063 | $88,570.63 |

