AD8310ARM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 3,672
Unit Price: $115.59000
Datasheet
Logarithmic Amplifier IC Receiver Signal Strength Indication (RSSI) 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8310ARM

DigiKey Part Number
AD8310ARM-ND
Manufacturer
Manufacturer Product Number
AD8310ARM
Description
IC LOGARITHMIC AMPLIFIER 8MSOP
Customer Reference
Detailed Description
Logarithmic Amplifier IC Receiver Signal Strength Indication (RSSI) 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8310ARM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Logarithmic Amplifier
Applications
Receiver Signal Strength Indication (RSSI)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types