AD829AR-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2,689
Unit Price: $83.69000
Datasheet
Video Amp, 1 Voltage Feedback 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD829AR-REEL7

DigiKey Part Number
AD829AR-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD829AR-REEL7
Description
IC AMP VOLTAGE FEEDBACK 8SOIC
Customer Reference
Detailed Description
Video Amp 1 Voltage Feedback 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD829AR-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Voltage Feedback
Output Type
-
Number of Circuits
1
-3db Bandwidth
120 MHz
Slew Rate
230V/µs
Current - Supply
5.3 mA
Current - Output / Channel
32 mA
Voltage - Supply, Single/Dual (±)
±4.5V ~ 18V
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types